97 90 13 | Knipex
Wire end ferrules kit, with 1x crimping pliers, 1190 pieces, 97 90 13
Order No.: 05L9820
EAN: 4003773083474
MPN:
97 90 13
979013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.2802 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
311.28 € *
Price list
Quantity
Price per unit*
1 pcs.
311.2802 €
3 pcs.
280.1498 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp Assortment for end sleeves, 97 90 13, Knipex
Crimping assortment for wire end ferrules with plastic collar, Two stackable plastic inserts with six troughs each for connectors, With an assortment of wire end ferrules with / without plastic collar
Technical Data
- Material: Special steel
- Weight: 1.270 g
- ESD protection: true
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 1190 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |