97 90 12 | Knipex
Wire end ferrules kit, 97 90 12
Order No.: 20L4582
EAN: 4003773048916
MPN:
97 90 12
979012
This item is no longer available.
As an alternative, we recommend the following item:
Wire end ferrules kit, with 1x crimping pliers and 1x wire stripper, 1250 pieces, 97 90 16
Order No.: 22L1851
Manufacturer: Knipex
per pc. 373.8266 € *
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar Model: With Self-Adjusting Insulation Stripper 12 40 200. With Self-Adjusting Crimping Pliers for End Sleeves (ferrules) 97 53 08.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Delivery incl. Tools | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |