97 90 09 | Knipex
Wire end ferrules kit, with 1x crimping pliers, 1250 pieces, 97 90 09
Order No.: 20L4580
EAN: 4003773028574
MPN:
97 90 09
979009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.5556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
277.56 € *
Price list
Quantity
Price per unit*
1 pcs.
277.5556 €
3 pcs.
249.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar Model: With Self-Adjusting Crimping Pliers for End Sleeves (ferrules) 97 53 04.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire end ferrules kit | |
| Version | with 1x crimping pliers | |
| Delivery incl. Tools | Yes | |
| Number of single parts | 1250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |