13 96 200 T | Knipex
VDE electric installation pliers, 200 mm, 275 g, 13 96 200 T
Order No.: 22L1756
EAN: 4003773081425
MPN:
13 96 200 T
1396200T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5305 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
72.53 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5305 €
6 pcs.
65.2834 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunctional pliers for the electrical installation- to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves (ferrules). 6 functions in one pair of pliers. Smooth surfaces near the tips grip single cores without damaging them- serrated gripping surfaces and pipe grip for gripping flat and round material. Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes. Stripping holes for conductors of 0.75 - 1.5 mm² and 2.5 mm². Crimp die for wire-end ferrules 0.5 - 2.5 mm². Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5 mm² / dia. 15 mm. Gripping, without opening the pliers completely (intelligent latching mechanism in the spring assisted version). The cutting edge remains closed and protected. Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers. High-grade special tool steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electric installation pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 275 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |