13 91 200 | Knipex
VDE electric installation pliers, 200 mm, 265 g, 13 91 200
Order No.: 20L1415
EAN: 4003773075257
MPN:
13 91 200
1391200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0732 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
55.07 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0732 €
6 pcs.
49.5635 €
*incl. VAT plus shipping costs
Subject to prior sale
6 functions in one pair of pliers. Multifunctional pliers for the electrical installation- to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves (ferrules). Smooth surfaces near the tips grip single cores without damaging them- serrated gripping surfaces and pipe grip for gripping flat and round material. Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes. Stripping holes for conductors of 0.75 - 1.5 mm² and 2.5 mm². Crimp die for wire-end ferrules 0.5 - 2.5 mm². Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5 mm² / dia. 15 mm. Slim dimensions for easy access. Bolted joint: precise, zero backlash operation of pliers. High-grade special tool steel, forged, multi stage oil-hardened Model: In case of models with opening spring integrated in the joint, the activated locking lever keeps the cutting edges closed while other functions remain active. The intelligent latching mechanism enables you to ''grip'' without opening the pliers. The cutting edge remains closed and protected..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electric installation pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 265 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |