13 76 200 ME | Knipex
VDE multifunction electrician pliers, 200 mm, 13 76 200 ME
Order No.: 22L1934
EAN: 4003773088943
MPN:
13 76 200 ME
1376200ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.78 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7848 €
6 pcs.
55.6087 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire stripper, 13 76 200 ME, Knipex
Features
- Large capacity range, sharply ground stripping profiles and intuitive positioning
- Innovative cutting geometry: easier cutting, especially of flat cables
- Hybrid design: as flat as needle-nose pliers, as wide as combination pliers for high stability with good accessibility
- Precise positioning of the wire thanks to location ridges
- Easy cutting of copper and aluminium cables up to Ø 15 mm (1/2")
- Wide, cross-hatched gripping surfaces for twisting wires
- Milled groove for secure holding and pulling of small work pieces such as nails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction electrician pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |