09 12 240 T | Knipex
Cable pliers, 240 mm, 445 g, cut capacity (–/4.6/3 mm/–), 09 12 240 T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.550 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.550 €
6 pcs.
48.195 €
*incl. VAT plus shipping costs
Subject to prior sale
Improved version. Now requires 50% less effort compared with conventional combination pliers due to an optimised transmission ratio. Solid construction for heaviest strain- universally applicable. Ergonomically optimised handle shape for firm contact to the hand and fatigue reducing operation. Particularly effective cross-hatched knurled gripping zone in the jaws - for strong gripping and pulling. Additional gripping zone below the joint for powerful leverage and pressing performance. With cutting edges for soft and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Vanadium electric steel, forged, multi stage oil-hardened Model: With fish tape puller in the joint gap. With universal mandrel crimping point below the joint. Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 240 mm | |
| Weight | 445 g | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |