09 01 240 | Knipex
Combination pliers, 240 mm, 435 g, cut capacity (–/4.6/3 mm/–), 09 01 240
Order No.: 05L6560
EAN: 4003773064992
MPN:
09 01 240
0901240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0177 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.02 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0177 €
6 pcs.
40.5195 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 240 mm | |
| Weight | 435 g | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |