08 21 185 | Knipex
Needle nose pliers, 185 mm, cut capacity (–/3.8/3 mm/–), 08 21 185
Order No.: 22L1921
EAN: 4003773088325
MPN:
08 21 185
821185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5965 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Needle-Nose combination pliers, 08 21 185, Knipex
Features
- Powerful combination pliers with pointed jaws
- For all common installation and repair work
- Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
- Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
- Easy cutting thanks to the high leverage joint
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | needle nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 185 mm | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |