03 07 180 | Knipex
VDE combination pliers, 180 mm, 285 g, cut capacity (–/3.4/2.2 mm/–), 03 07 180
Order No.: 20L1245
EAN: 4003773015314
MPN:
03 07 180
0307180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4136 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
6 pcs.
33.6770 €
*incl. VAT plus shipping costs
Subject to prior sale
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 180 mm | |
| Weight | 285 g | |
| Cutting capacity (medium-hard) | 3.4 mm | |
| Cutting capicity (hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |