03 07 160 | Knipex
VDE combination pliers, 160 mm, 254 g, cut capacity (–/3.1/2 mm/–), 03 07 160
Order No.: 20L1240
EAN: 4003773015307
MPN:
03 07 160
0307160
This item is no longer available.
As an alternative, we recommend the following item:
VDE combination pliers, 180 mm, 285 g, cut capacity (–/3.4/2.2 mm/–), 03 07 180
Order No.: 20L1245
Manufacturer: Knipex
per pc. 37.4136 € *
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 254 g | |
| Cutting capacity (medium-hard) | 3.1 mm | |
| Cutting capicity (hard) | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |