03 03 110 | Knipex
Mini combination pliers, 110 mm, 63 g, cut capacity (–/2.5/1.6 mm/–), 03 03 110
Order No.: 22L2016
EAN: 4003773092636
MPN:
03 03 110
303110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Available: 11 pcs.
Mini Combination Pliers, 03 03 110, Knipex
Compact combination pliers for professionals and hobbyist with gripping zones for flat and round material, suitable for versatile.
Features
- With cutting edges for soft and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 63 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm | |
| Version | coated with plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |