02 06 225 | Knipex
VDE combination pliers, 225 mm, 425 g, cut capacity (–/–/3/2.5 mm), 02 06 225
Order No.: 20L1200
EAN: 4003773010036
MPN:
02 06 225
0206225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8884 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
40.89 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8884 €
6 pcs.
36.8067 €
*incl. VAT plus shipping costs
Subject to prior sale
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 225 mm | |
| Weight | 425 g | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |