02 02 225 T | Knipex
Combination pliers, 225 mm, 410 g, cut capacity (–/–/3/2.5 mm), 02 02 225 T
This item is no longer available.
As an alternative, we recommend the following item:
Combination pliers, 225 mm, 405 g, cut capacity (–/–/3/2.5 mm), 02 02 225
Order No.: 20L1175
Manufacturer: Knipex
per pc. 34.9146 € *
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 225 mm | |
| Weight | 410 g | |
| Cutting capicity (hard) | 3 mm | |
| Cutting capicity (Piano wire) | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |