01 06 160 | Knipex
VDE combination pliers, 160 mm, 220 g, cut capacity (–/–/2/1.5 mm), 01 06 160
Order No.: 20L1150
EAN: 4003773040729
MPN:
01 06 160
0106160
Unit Price (€ / pc.)
43.0066 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
43.01 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0066 €
6 pcs.
38.7107 €
*incl. VAT plus shipping costs
Subject to prior sale
For heaviest duty. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws- hardness of the gripping jaws approx. 53 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 220 g | |
| Cutting capicity (hard) | 2 mm | |
| Cutting capicity (Piano wire) | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |