49 31 A2 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 180 mm, 170 g, 49 31 A2
Order No.: 20L2465
EAN: 4003773073901
MPN:
49 31 A2
4931A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5457 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
34.55 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5457 €
6 pcs.
31.0947 €
*incl. VAT plus shipping costs
Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 180 mm | |
| Weight | 170 g | |
| min. clamping range | 19 mm | |
| max. clamping range | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |