49 11 A4 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 85 to 140 mm, L 320 mm, 599 g, 49 11 A4
Order No.: 20L2445
EAN: 4003773048756
MPN:
49 11 A4
4911A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8979 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
46.90 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8979 €
6 pcs.
42.2093 €
*incl. VAT plus shipping costs
Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 320 mm | |
| Weight | 599 g | |
| min. clamping range | 85 mm | |
| max. clamping range | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |