48 41 J11 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 12 to 25 mm, L 130 mm, 105 g, 48 41 J11
Order No.: 20L2425
EAN: 4003773079576
MPN:
48 41 J11
4841J11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.76 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7587 €
6 pcs.
33.9745 €
*incl. VAT plus shipping costs
Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn Model: With overexpansion guard (adjustable using end stop). Adjustment using hexagonal screw. Ideal for series production as excessive expansion of rings is effectively prevented.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 130 mm | |
| Weight | 105 g | |
| min. clamping range | 12 mm | |
| max. clamping range | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |