48 21 J31 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 210 mm, 265 g, 48 21 J31
Order No.: 20L2390
EAN: 4003773048657
MPN:
48 21 J31
4821J31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4894 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
6 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Bolted joint: precise, zero backlash operation of pliers. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 210 mm | |
| Weight | 265 g | |
| min. clamping range | 40 mm | |
| max. clamping range | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |