46 31 A32 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 40 to 100 mm, L 210 mm, 213 g, 46 31 A32
Order No.: 20L2370
EAN: 4003773067023
MPN:
46 31 A32
4631A32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6695 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
22.67 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6695 €
6 pcs.
20.4085 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 210 mm | |
| Weight | 213 g | |
| min. clamping range | 40 mm | |
| max. clamping range | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |