46 23 A21 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 170 mm, 132 g, 46 23 A21
Order No.: 20L2335
EAN: 4003773043034
MPN:
46 23 A21
4623A21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8591 €
6 pcs.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 170 mm | |
| Weight | 132 g | |
| min. clamping range | 19 mm | |
| max. clamping range | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |