46 21 A41 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 85 to 140 mm, L 300 mm, 510 g, 46 21 A41
Order No.: 20L2320
EAN: 4003773039365
MPN:
46 21 A41
4621A41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6036 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
38.60 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6036 €
6 pcs.
34.7480 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 300 mm | |
| Weight | 510 g | |
| min. clamping range | 85 mm | |
| max. clamping range | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |