46 11 G1 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 4 to 7 mm, L 140 mm, 85 g, 46 11 G1
Order No.: 20L2240
EAN: 4003773031062
MPN:
46 11 G1
4611G1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
6 pcs.
18.9210 €
*incl. VAT plus shipping costs
Subject to prior sale
For fitting grip rings on shafts from 1.5 - 30 mm dia.. With opening spring. Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 140 mm | |
| Weight | 85 g | |
| min. clamping range | 4 mm | |
| max. clamping range | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |