46 11 A2 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 19 to 60 mm, L 180 mm, 134 g, 46 11 A2
Order No.: 20L2220
EAN: 4003773022916
MPN:
46 11 A2
4611A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
6 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 180 mm | |
| Weight | 134 g | |
| min. clamping range | 19 mm | |
| max. clamping range | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |