46 10 A5 | Knipex
Lock ring pliers, for outer rings (shafts), clamping range 122 to 300 mm, L 560 mm, 1.773 kg, 46 10 A5
Order No.: 20L2200
EAN: 4003773024996
MPN:
46 10 A5
4610A5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.4744 € *
Available in 7 Days: 50 pcs. - if ordered today
With locking device, can be released. With replaceable tips made of tempered steel. Black powder-coated. Pliers body: rolled steel, high-strength. Tips: special tool steel, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for outer rings (shafts) | |
| Length | 560 mm | |
| Weight | 1.773 kg | |
| min. clamping range | 122 mm | |
| max. clamping range | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |