46 10 100 | Knipex
Circlip tool, for inner and outer rings (bores and shafts), clamping range 400 to 1000 mm, L 175 mm, 2.2 kg, 46 10 100
Order No.: 20L2195
EAN: 4003773075417
MPN:
46 10 100
4610100
Unit Price (€ / pc.)
1,090.1352 € *
Available in 7 Days: 8 pcs. - if ordered today
Universally usable for large circlips with diameters of 400 - 1000 mm. Reliable opening and closing of the circlips and holding by self-locking precision spindle drive. For fitting and removing circlips. Circlips are reliably catched thanks to short, direct attachment. Replaceable tips having working ends with diameters of 6 and 9 mm, for perfect adaption to the handling bores in the circlips. Optional operation by hand, with Allen key, ratchet wrench or cordless screwdriver. Areas of application are heavy engines where very high forces and torques are transmitted with large shafts and bearings , e.g. wind turbines, tidal power stations, generator construction, hydropower stations, large machine construction (rolling mills, presses), shipbuilding, aerospace. Tool in a plastic case with foam insert. Tip material: chrome-vanadium electric steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner and outer rings (bores and shafts) | |
| Length | 175 mm | |
| Weight | 2.2 kg | |
| min. clamping range | 400 mm | |
| max. clamping range | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | not_relevant |