44 21 J31 | Knipex
Lock ring pliers, for inner rings (bores), clamping range 40 to 100 mm, L 215 mm, 196 g, 44 21 J31
Order No.: 20L2125
EAN: 4003773033769
MPN:
44 21 J31
4421J31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
6 pcs.
18.4807 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid style, forged. Non-slip, solid tips. Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for inner rings (bores) | |
| Length | 215 mm | |
| Weight | 196 g | |
| min. clamping range | 40 mm | |
| max. clamping range | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |