95 61 190 | Knipex
Wire rope scissors, 190 mm, 314 g, cut capacity (–/4/–/2.5 mm), 95 61 190
Order No.: 20L4165
EAN: 4003773040651
MPN:
95 61 190
9561190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3025 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.30 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3025 €
6 pcs.
42.5663 €
*incl. VAT plus shipping costs
Subject to prior sale
With two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Comfortable work thanks to handy, slim design and internal opening spring. Bolted joint for precise blade guidance, re-adjustable. High leverage for reduced effort. Cutting-edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Description: For medium hard wire up to 6 mmdia., e.g. Bowden cords, but also for cables and steel rods. With opening spring and locking device. Cutting edges additionally induction hardened. Special blade geometry prevents the wire rope fanning out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire rope scissors | |
| Length | 190 mm | |
| Weight | 314 g | |
| Cutting capacity (medium-hard) | 4 mm | |
| Cutting capicity (Piano wire) | 2.5 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |