95 39 870 | Knipex
Cutter blade, 170 mm, 1350 g, 95 39 870
Order No.: 20L4155
EAN: 4003773025306
MPN:
95 39 870
9539870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.1049 € *
Standard delivery time from the manufacturer is: 3 Weeks
Movable spare blade for 95 31 870 / 95 32 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Length | 170 mm | |
| Weight | 1350 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |