95 39 038 | Knipex
Replacement cutterhead, 100 mm, 860 g, 95 39 038
Order No.: 20L4120
EAN: 4003773073260
MPN:
95 39 038
9539038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.7829 € *
Available in 7 Days: 17 pcs. - if ordered today
Spare cutter head for 95 32 038
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement cutterhead | |
| Length | 100 mm | |
| Weight | 860 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |