95 32 340 SR | Knipex
Ratchet cable cutter, 340 mm, 1.3 kg, 95 32 340 SR
Order No.: 22L1778
EAN: 4003773081241
MPN:
95 32 340 SR
9532340SR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.4724 € *
Available in 7 Days: 31 pcs. - if ordered today
Handy. Compact. Sturdy.. Extremely robust design.. Cuts through aluminium conductor cable with steel core up to a diameter of 32 mm in one or two-handed operation. Cutters with precision cut and induction hardened cutting edge. Two-stage ratchet drive for easy cutting. Less physical effort due to very high transmission ratio. Fixed handle with support area for putting down the pliers when cutting. Locking mechanism for transporting with safely closed handles. Special high grade tool steel, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet cable scissors | |
| Length | 340 mm | |
| Weight | 1.3 kg | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |