95 32 315 A | Knipex
Ratchet cable cutter, 315 mm, 800 g, 95 32 315 A
Order No.: 20L4110
EAN: 4003773078562
MPN:
95 32 315 A
9532315A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.7133 € *
Available in 7 Days: 50 pcs. - if ordered today
Cuts through steel wire armoured cables with a diameter of up to 45 mm / 380 mm² (e.g. 4 x 95 mm²) using one or two-handed operation. Sturdy. Easy to use. Stable.. Simple handling due to low weight (800 g) and compact design (315 mm length) - can also be used in confined areas. Precision ground blades and induction hardened cutting edges cut smoothly and neatly without crushing. Innovative high leverage three-stage ratchet-drive. Support area for putting down the pliers when cutting. Not suitable for cutting ACSR cable and wire rope!. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet cable scissors | |
| Length | 315 mm | |
| Weight | 800 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |