95 29 600 | Knipex
Replacement cutterhead, 80 mm, 345 g, 95 29 600
Order No.: 20L4095
EAN: 4003773021803
MPN:
95 29 600
9529600
Unit Price (€ / pc.)
145.8583 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
145.86 € *
Price list
Quantity
Price per unit*
1 pcs.
145.8583 €
3 pcs.
131.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare cutter head for 95 21 600 / 95 27 600
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement cutterhead | |
| Length | 80 mm | |
| Weight | 345 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |