95 21 600 | Knipex
Cable scissors, 600 mm, 1862 g, 95 21 600
Order No.: 20L4075
EAN: 4003773025252
MPN:
95 21 600
9521600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.050 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
1 pcs.
232.050 €
6 pcs.
208.845 €
*incl. VAT plus shipping costs
Subject to prior sale
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Favourable lever ratio due to toggle lever. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Bolted cutter head, replaceable. Cutter head: high-grade chrome vanadium electric steel, forged, oil-hardened. Handles: steel tube
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Length | 600 mm | |
| Weight | 1862 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |