95 12 500 | Knipex
Cable scissors, 500 mm, 1090 g, 95 12 500
Order No.: 20L4055
EAN: 4003773069966
MPN:
95 12 500
9512500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.0095 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
125.01 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0095 €
6 pcs.
112.5026 €
*incl. VAT plus shipping costs
Subject to prior sale
Short design, length only 500 mm. Low weigth, high leverage. For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Low handforce required due to favourable lever ratio and special blade geometry. Guard prevents operators' fingers being pinched. Adjustable bolted joint. Cutter head: vanadium electric steel, forged, oil-hardened. Handles: aluminium tube, high-strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable scissors | |
| Length | 500 mm | |
| Weight | 1090 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |