95 12 165 T | Knipex
Cable scissors, 165 mm, 255 g, 95 12 165 T
Order No.: 20L4050
EAN: 4003773080190
MPN:
95 12 165 T
9512165T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9590 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
6 pcs.
38.6631 €
*incl. VAT plus shipping costs
Subject to prior sale
For cutting copper and aluminium single conductors as well as multiple stranded cables. Clean and smooth cut without crushing and deformation. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Easy cutting with one-hand operation. With guard. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 165 mm | |
| Weight | 255 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |