95 11 225 | Knipex
Cable scissors, 229 mm, 365 g, 95 11 225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4199 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
51.42 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4199 €
6 pcs.
46.2791 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable shears, 95 11 225, Knipex
Cable shears with step cut high-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with compact cable shears. Dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step. Easy one- or two-handed operation with minimum handle opening for large cable diameters.
Features
- Adjustable, high-leverage bolted joint provides precise and smooth cutting
- Slim head for easier accessibility
- Pinch guard prevents operators' fingers being pinched
- Not suitable for steel-reinforced cables, e.g. ACSR
- Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 229 mm | |
| Weight | 365 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |