71 72 460 | Knipex
Bolt Cutter grey atramentized with multi-component grips 460 mm
Order No.: 20L2730
EAN: 4003773066750
MPN:
71 72 460
7172460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.7823 € *
Available in 7 Days: 50 pcs. - if ordered today
Cutting capacity up to 48 HRC hardness. Robust cutting edges are additionally induction hardened, cutting-edge hardness approx. 62 HRC. Forged-in stopper with comfortable shock- absorber. Good access due to very flat construction of head and joint area. Ergonomically angled handles to minimise effort. Sturdy non-slip two-colour dual component handle sleeves. Precise adjustment (12 positions) by eccentric bolt. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Bolted cutter head, replaceable. Blade: chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. Joint: special tool steel, forged. Handles: steel tube, powder-coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bolt cutter | |
| Length | 460 mm | |
| Weight | 2.1 kg | |
| Material | special steel | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |