71 42 200 | Knipex
KNIPEX CoBolt® Compact Bolt Cutter, 71 42 200
Unit Price (€ / pc.)
65.8189 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Compact bolt cutter, 71 42 200, Knipex
KNIPEX CoBolt compact bolt cutter with precision cutting edges for soft, hard and piano wire. Efficient joint design ensures exceptional cutting performance with little effort. With slim multi-component grips without collar for better handling and easier transport.
Features
- With recess for easier cutting of thicker wires
- Opening spring and locking device are integrated in the handles for comfortable work and safe transport
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bolt cutter | |
| Length | 200 mm | |
| Weight | 380 g | |
| Material | chromium-vanadium steel | |
| Cutting capacity (soft) | 6 mm | |
| Cutting capacity (medium-hard) | 5.2 mm | |
| Cutting capicity (hard) | 4 mm | |
| Cutting capicity (Piano wire) | 3.6 mm | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82034000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |