71 21 200 | Knipex
KNIPEX CoBolt® Compact Bolt Cutter, angled plastic coated 200 mm, 71 21 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3604 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
51.36 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3604 €
6 pcs.
46.2315 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | compact bolt cutter | |
| Length | 200 mm | |
| Weight | 320 g | |
| Material | chromium-vanadium steel | |
| Cutting capacity (soft) | 6 mm | |
| Cutting capacity (medium-hard) | 5.2 mm | |
| Cutting capicity (hard) | 4 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |