127.G | Kleinhuis
Connection terminal, 2 pole, 2.5 mm², white, screw connection, 127.G
Order No.: 09H260
EAN: 4099891041281
MPN:
127.G
Unit Price (€ / pc.)
2.1301 € *
Available: 387 pcs.
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.9754 €
50 pcs.
1.8088 €
100 pcs.
1.6422 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Porcelain terminal, 2-pole, type Niedax 127.G
Valuable terminal made of porcelain, for connecting solid copper conductors.
Clamping range (solid copper conductors): 0.75 mm² to 2.5 mm²
Insulating parts: C111 (VDE 0335-3, glazed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 2.5 mm² | |
| Colour | white | |
| Connection | screw connection | |
| AWG cross-section | AWG 18-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |