117.G | Kleinhuis

Connection terminal, 2 pole, 6.0 mm², clamping points: 2, white, screw connection, 117.G

Order No.: 09H261
EAN: 4099891041298
MPN:
117.G
117.G Kleinhuis Terminal Blocks Image 1
117.G Kleinhuis Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 98 pcs.
Total Price:
2.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0111 €

Porcelain terminal, 2-pole, type Niedax 117.G

Valuable terminal made of porcelain, for connecting solid copper conductors.

Clamping range (solid copper conductors): 1.0 mm² to 6.0 mm²

Insulating parts: C111 (VDE 0335-3, glazed)

Technical specifications
Filter Property Value
Version connection terminal
Pin number 2 pole
Cable cross-section 6.0 mm²
Number of terminals 2
Colour white
Connection screw connection
AWG cross-section AWG 14-6
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No