116.G | Kleinhuis
Connection terminal, 3 pole, 16 mm², clamping points: 2, white, screw connection, 116.G
Order No.: 09H265
EAN: 4099891041335
MPN:
116.G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
178.20 € *
Price list
Quantity
Price per unit*
25 pcs.
7.1281 €
50 pcs.
6.5331 €
100 pcs.
5.9381 €
500 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale
Porcelain terminal, 3-pole, type Niedax 116.G
Valuable terminal made of porcelain, for connecting solid copper conductors.
Clamping range (solid copper conductors): 1.0 mm² to 6.0 mm²
Insulating parts: C111 (VDE 0335-3, glazed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 16 mm² | |
| Number of terminals | 2 | |
| Colour | white | |
| Connection | screw connection | |
| AWG cross-section | AWG 14-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |