744/11 | Kleinhuis
Sealing ring, (W x H) 16.7 x 5.5 mm, SBR/NBR, black, for PG11, 744/11
Order No.: 16N928
EAN: 4099891197421
MPN:
744/11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1714 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal rings for cable glands, type 744/.
Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.
Technical attributes (type, rated size, inner diameter (d), outer diameter (OD), height or sealing ring thickness (H)): 011, seal ring, Pg 11, d 9.0, OD 16.7, H 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | PG11 | |
| Width | 16.7 mm | |
| Height | 5.5 mm | |
| Colour | black | |
| Material | SBR/NBR | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40091100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |