485/16 | Kleinhuis
Locking screw, PG16, Clamping range 8 to 15 mm, IP54, light gray, 485/16
Order No.: 06N392
EAN: 4099891198046
MPN:
485/16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
25 pcs.
0.2166 €
50 pcs.
0.1916 €
100 pcs.
0.1666 €
500 pcs.
0.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-on nipple PG 16 for cable junction boxes, type 485/16
Sealing nipple with opening, elastic polyethylene.
Color: gray
Sealing range from/to: 8.0 / 15
Thread length: 11 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG16 | |
| min. clamping range | 8 mm | |
| max. clamping range | 15 mm | |
| Length | 26 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PE | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |