1603/21 | Kleinhuis
Sealing ring, PG21, Clamping range 10 to 19 mm, black, 1603/21
Order No.: 16N878
EAN: 4099891199005
MPN:
1603/21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7854 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Cut-out seal rings for cable glands, type 1603.
Compliant with DIN 46320; Material: SBR/NBR (styrene nitrile butadiene rubber). Operating temperatures: –30 to +100 °C.
Technical attributes (type, rated size (Pg), inner or notch diameter from/to (Id), outer diameter (OD), height (H)): 1603/21, seal ring, Pg 21, Id 10/19, OD 26, H 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | PG21 | |
| min. clamping range | 10 mm | |
| max. clamping range | 19 mm | |
| Material | SBR/NBR | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |