LC45 | Kleinhuis
Mini cable duct, (L x W x H) 2000 x 7.8 x 5.8 mm, PVC, transparent, LC45, 1 piece with 2 meters
Order No.: 05N2016
EAN: 4011126075847
MPN:
LC45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable routing duct, LC45, Kleinhuis
Cable routing duct with double-sided adhesive tape for one cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 7.8 mm | |
| Height | 5.8 mm | |
| Material | PVC | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |