HKL2540.1 | Kleinhuis
Electrical installation duct, (L x W x H) 2000 x 40 x 24 mm, PVC, gray, HKL2540.1, 1 piece with 2 meters
Order No.: 05N2009
EAN: 4011126351385
MPN:
HKL2540.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0432 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable protection duct, HKL2540.1, Kleinhuis
Cable protection duct with perforated bottom, including cover without barrier wall and single-row fixing holes in the base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 24 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |