NCVT4IR | Klein Tools
Klein Tools voltage tester with IR thermometer, NCVT4IR
Order No.: 25L0169
EAN: 092644690617
MPN:
NCVT4IR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.35 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3505 €
8 pcs.
41.7214 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Tester, NCVT4IR, Klein Tools
Klein Tools NCVT-4IR is a voltage tester that provides non-contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires; as well as infrared (IR) thermometer measurements, making it the perfect choice for HVAC professionals.
Features
- Voltage Tester designed specifically for HVAC applications
- Non-Contact Voltage Tester provides non-contact determination of AC voltage in cables, cords, circuit breakers, switches, outlets and wires, and AC voltage in security, entertainment, communications, environmental control, and irrigation systems
- Detects AC voltage from 12 to 1000V with visual and audible indicators
- 4:1 distance-to-spot ratio IR thermometer with user selectable Degrees Fahrenheit or Degrees Celsius from -22 to 482-Degree Fahrenheit (-30 to 250-Degree Celsius)
- Convenient laser pointer to target measurement area for temperature measurement
- Backlit LCD display with 0.1-Degree resolution
- Auto power-off conserves and extends battery life
- Screw-thread battery cap with O-ring ensures dust and water resistance
- Lightweight, compact tool with pocket clip provides easy storage and quick access
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester with IR thermometer | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV 1000 V | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |