NCVT3P | Klein Tools
Klein Tools voltage tester, NCVT3P
Order No.: 25L0168
EAN: 783423020779
MPN:
NCVT3P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
8 pcs.
32.0824 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Tester, NCVT3PEU, Klein Tools
The NCVT-3P is a non-contact voltage tester with an integrated flashlight. The voltage sensor detects 12 to 1000V AC and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets and wires as well as AC voltage in doorbells, thermostats, low voltage lighting and irrigation systems. Includes both visual and audible signals. The NCVT-3P is rugged enough for any job site.
Features
- Dual modes indicates low voltage (12 to 70V AC) and standard voltage (70 to 1000V AC) allowing broad application
- Detects voltage with simultaneous visual and audible voltage indicators
- Bright flashlight illuminates work area and may be used independent of voltage detection function
- Green light indicates no voltage
- Lightweight, compact tool with pocket clip provides convenient storage and quick access
- Auto power-off feature conserves and extends battery life
- CAT IV 1000V rating provides expanded operation and protection
- Screw-thread battery cap with O-ring ensures protection against dust and water ingress
- IP67: Dustproof and waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV 1000 V | |
| Display | LED | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |